TE Connectivity / ERNI IDC Terminals
TE Connectivity's (TE) ERNI IDC Terminals enable high-reliability wire-to-board connections in retrofit LED lamps, medical equipment, and other miniaturized applications. These terminals facilitate fully automated board assembly and eliminate the preparation (stripping) of wires before termination due to the IDC contacts. The terminals are available for stranded and solid wires of different cross-sections and outer diameters. TE ERNI IDC terminals can support a maximum current carrying capacity of up to 17A (at +20°C for AWG22/7).Features
- Ultra-low profile, microminiature PCB layout
- Two dual IDC contacts
- Wire stop feature and feed-through versions
- -55°C to +150°C operating temperature range
- User-friendly wire termination
- Fully automated board assembly
- Eliminates preparation (stripping) of wires prior to termination
Applications
- Retrofit LED lamps
- Medical equipment
- Mobile devices
- Smart metering equipment
Specifications
- Wire-to-board connectors
- 2mm / 2.8mm termination height
- Up to 17.5A current at +20°C
- Wire AWG
- 22/7, 24/7, or 26/7 (stranded wires)
- 24/1 (solid wires)
Inilathala: 2020-11-13
| Na-update: 2025-05-09