TE Connectivity HCF Aluminum Housed Braking Resistors

TE Connectivity's (TE) HCF Aluminum Housed Braking Resistors are designed and tested to absorb high-power overloads. The resistors have a resistance range of 4.7Ω to 1KΩ and a power rating of 75W to 500W. The series has a 15mm low profile and is ideal for applications where space is at a premium. TE HCF Aluminum Housed Braking Resistors feature PTFE-insulated flying leads for connection flexibility and IP54 ingress protection.

Features

  • 4 variants (75W to 500W @ 40°C)
  • High power overload capability
  • Low profile with 15mm thickness
  • IP54 ingress protection
  • PTFE insulated flying leads for flexibility of connection

Applications

  • Energy braking
  • Power supplies
  • Frequency convertors
  • Robotic controls

Specifications

  • Power rating at +40°C
    • 75W (HCF80)
    • 100W (HCF110)
    • 160W (HCF166)
    • 200W (HCF216)
  • Maximum temperature
    • 200°C (HCF80)
    • 260°C (HCF110)
    • 265°C (HCF166)
    • 275°C (HCF216)
  • Resistance range
    • 4.7Ω to 1KΩ (HCF80)
    • 6.8Ω to 1KΩ (HCF110)
    • 10Ω to 1KΩ (HCF166 and HCF216)

Videos

Dimensions

Mechanical Drawing - TE Connectivity HCF Aluminum Housed Braking Resistors
Inilathala: 2020-08-14 | Na-update: 2024-10-10