TE Connectivity HDMI 2.1 Connectors

TE Connectivity's HDMI 2.1 Connectors provide an extraordinary visual experience through higher video resolution of up to 10K and bandwidth of up to 48Gbps. These connectors can stand on a board with a discrete board design and no-reflow soldering. The HDMI 2.1 connectors are flexible and backward compatible with previous versions of HDMI specifications. Typical applications include HD television, set-top boxvideo games, PC/laptop, medical imaging equipment, consumer electronics,  commercial audio/video, industrial, and medical.

Features

  • Higher video resolution up to 10K
  • Higher bandwidth up to 48Gbps
  • Optimized design – the connector can stand on a board with a discrete board design and no-reflow soldering
  • Flexible to backward compatible with previous versions of HDMI specifications

Applications

  • HD television
  • Set-top box
  • Video games
  • PC/laptop
  • Medical imaging equipment
  • Consumer electronics 
  • Commercial audio/video
  • Industrial
  • Medical
Inilathala: 2024-12-05 | Na-update: 2024-12-26