TE Connectivity High Power Inverted Thru Board SMT Interconnects
TE Connectivity's (TE) High Power Inverted Thru Board SMT Interconnects feature 2-, 3-, and 4-position connectors and cable assemblies. The 7A, 600VAC interconnects eliminate wire dress management issues with discreet wire leads around the top surface of LED printed circuit boards. The series is designed to be surface-mounted through a cutout inside the printed circuit board or through a notch on the edge of the PCB. This design allows the connectors to deliver power to LED aluminum-clad boards from the underside of the printed circuit board, while the low-profile 2mm surface height above the LED PCB minimizes interference with LED light emission. The mating Economy Power II (EPII) connector works with 22AWG to 18AWG (0.34mm2 to 0.75mm2) stranded wire sizes leveraging the proven EP II Connector System.TE High Power Inverted Thru Board SMT Interconnects are ideal for use in LED lighting controls, indoor and outdoor lighting fixtures, and general LED illumination fixtures.
Features
- Eliminates wire dress management issues with discreet wire leads around the top surface of LED printed circuit boards
- Available in 2, 3, and 4 positions
- Accepts Economy Power II (EP II) mating connectors
- EP II connectors provide positive latching
- Low-profile top surface height of 2mm above the LED PCB
- Rounded corners to prevent shadowing
- Connectors are positioned in cutout or notch in PCBs
- Surface-mount board locks provide stability during mating and unmating
- High-temperature material for reflow soldering process
- Tape-and-reel packaging for high-speed SMT processing
- Flat-top surface allows for vacuum pick up
- RoHS compliant
Specifications
- 7A operating current
- 600VAC operating voltage
- 2200VAC dielectric withstanding voltage
- -30°C to +105°C operating temperature range
- Meets 2mm creep and clearance design
- EP II connectors accept 22AWG to 18AWG (0.34mm2 to 0.75mm2) stranded wire
- UL94-V0 high-temperature-resistant thermoplastic housing
- Tin over nickel-plated copper alloy contacts
Applications
- Indoor and outdoor solid-state lighting fixtures
- Solid-state lighting modules and controls
- Industrial / commercial meters and controls
Inilathala: 2013-02-27
| Na-update: 2025-09-04