TE Connectivity Pre-Insulated POD-LOK Receptacles

TE Connectivity's (TE) Pre-Insulated POD-LOK Receptacle terminals are combined with Positive Lock receptacles featuring glow wire test (GWT), and UL 94V-0 rated housings. These ergonomic, low insertion force receptacles and integral robust housing terminals are supplied in strip form that can be crimped and applied quickly with an automatic applicator. TE's POD-LOK receptacles require no secondary operation to apply for the housings. An automated applicator crimps the receptacle to the wire and slides the housing into its installed position. Both straight and flag types are offered in the 187 and 250 series. The LIF receptacles offer the security of a locking feature that resists accidental disconnection but permits relatively easy intentional extraction. The integrated housings provide insulation to help prevent shock and short hazards and act as a removal tool.

Features

  • 2-in-1 receptacle/housing supports low applied cost as the applicator can crimp the receptacle to wire and push housing onto the receptacle in one operation
  • Low insertion force eases assembly and prevents unintended partial connections
  • The locking feature on the receptacle prevents unintentional disconnection
  • Large gripping and pushing surfaces make housing ergonomically friendly
  • Nylon 6/66 housing material provides excellent electrical insulation and mechanical protection of connections, meets GWT +750°C and UL 94V-0 requirements
  • UL recognized file E28476

Applications

  • Power cords
  • Water valves
  • Appliances
  • HVAC
  • Vending machines
Inilathala: 2018-08-06 | Na-update: 2024-11-28