TE Connectivity SK1 Cable Actuated Sensor
TE Connectivity's (TE) SK1 Cable Actuated Sensor offers a 30V rating, an IP67 environmental rating, and a 10KΩ input resistance. The SK1 sensor features 250in and 400in stroke range options and a maximum cable velocity of 60in per second. This SK1 actuated sensor offers a plastic-hybrid precision potentiometer construction. TE SK1 Cable Actuated Sensor is ideal for mobile construction equipment and operates in the -40°C to +85°C temperature range.Specifications
- 250in and 400in stroke range options
- 60in/sec maximum cable velocity
- 5g maximum cable acceleration
- 23oz ±40% measuring cable tension
- -40°C to +85°C operating temperature range
- 30VAC/DC maximum input voltage
- ≥250,000 cycle life
- IP67 rating
Outline Drawing
Inilathala: 2019-03-20
| Na-update: 2023-09-18