TE Connectivity SKD Cable Actuated Sensor

TE Connectivity's (TE) SKD Cable Actuated Sensor offers an IP67 rating, ≥250,000 cycle life, and a 8VDC to 40VDC input voltage range. The SKD sensor is available in both 250in and 400in stroke ranges and achieves an off-the-shelf linear position that is ideal for mobile construction equipment and hydraulic lift table applications. TE SKD Cable Actuated Sensor has a -40°C to +85°C operating temperature range and a 60in per second maximum cable velocity.

Specifications

  • 250in and 400in stroke ranges
  • 8VDC to 40VDC input voltage, depending on the model
  • ≥250,000 cycle life
  • IP67 environmental rating
  • -40°C to +85°C operating temperature range
  • 5g maximum cable acceleration
  • 60in/sec maximum cable velocity

Outline Drawing

Chart - TE Connectivity SKD Cable Actuated Sensor
Inilathala: 2019-03-20 | Na-update: 2025-10-28