TE Connectivity SPE IP67 Connector

TE Connectivity's (TE) SPE IP67 Connector features Single-Pair Ethernet (SPE) that enables Ethernet transmission with two wires rather than eight. SPE reduces wire complexity, providing more freedom of movement in robotics and machinery applications. The TE IP67 connector features internal shielding, helping to avoid interferences from power lines to data lines. The powerful connection that SPE creates is seen as the infrastructure for the Industrial Internet of Things (IIoT).

Features

  • IP67 rating
  • Enables IIoT
  • Facilitates an open ecosystem
  • Reduces wire complexity
  • Allows high-speed communication
  • Power over Data Line (PoDL) capabilities up to 50W
  • Hybrid power data solution

Applications

  • Smart grid
  • Traffic control
  • Transportation
  • Sensor networks
  • Automation
  • Robotics
  • Smart farming
  • Energy

Videos

Inilathala: 2021-02-25 | Na-update: 2024-08-14