TE Connectivity SWFR Heat Shrink Tubing
TE Connectivity's (TE) SWFR Single Wall Heat Shrink Tubing is a cost-effective solution for electrical insulation and mechanical protection from abrasion. The 2:1 shrink ratio tubing is offered in two types, highly flexible X2 thin wall and X4 very thin wall. Both types are halogen-free, permitting the tubing's use in enclosed spaces where toxic gasses from burning materials containing halogens are undesirable. TE's SWFR tubing is highly flame-retardant with UL VW-1 and CSA OFT flammability ratings.Features
- Highly flame-retardant with UL VW-1 and CSA OFT flammability ratings
- Environmentally friendly formula is essentially free of halogens, permitting use in enclosed areas with emission of toxic gases
- 2:1 shrink ratio
Applications
- Household appliances
- Automotive
- Commercial electronics and communications
- Consumer products
- Industrial equipment
Videos
Additional Resources
Inilathala: 2016-10-03
| Na-update: 2022-03-11