TE Connectivity Ultra-Wide Band Antennas

TE Connectivity's (TE) Ultra-Wide Band (UWB) Antennas are adhesive-mount antennas offering an independent ultra-thin ground plane alternative to ceramic chip antennas. TE's UWB Antennas increase the design flexibility by mounting the antenna to the enclosure of the user's device. These antennas enable precise indoor positioning and tracking applications, access control, and contact tracing. With the ability to locate objects to or within 10cm and mount them to a device's enclosure, UWB Antennas provide a powerful solution in a small package for low- and high-band UWB channels 1 to 9 (3.1GHz to 8.5GHz).

Features

  • Smaller size supports commonly used UWB channel 5 (6.5GHz) and channel 9 (8GHz)
  • With frequency ranges of 3.1GHz to 8.5GHz, current versions cover the most common bands, enabling support for industry-leading UWB transceivers
  • Various standard cable lengths
  • Cost-effective implementation

Applications

  • Asset tracking
  • Location-based services
  • Commercial positioning
  • Security
  • Aids for daily living (ADL)
Inilathala: 2022-10-05 | Na-update: 2022-10-28