TE Connectivity VITA 67 RF Modules
TE Connectivity's VITA 67 RF Modules are modular systems designed to allow backplane/daughtercard multi-contact mating within a robust platform. These VITA 67 modules withstand the mechanical rigors of military and aerospace applications. VITA 67.1 is a half width module with four RF contacts, VITA 67.2 is a full width module which fits eight RF contacts into the space occupied by a single VITA 46 VPX signal module. TE VITA 67 standard requirement is a frequency range of DC to 26.5GHz.Features
- More Choice
- Modular design with 4- or 8-position modules for application-specific configuration
- Modules available in stainless steel and aluminum
- Float-mounted jack maintains positive RF connection
- Versatile
- Supports 0.80” card pitch
- .240” center-to-center contact spacing
- RF contacts are available for a variety of cables
- Robust
- SMPM-based contact performance to 40GHz
- Excellent channel-to-channel isolation
- Higher packaging density saves space and weight
Additional Resources
Inilathala: 2017-03-31
| Na-update: 2025-03-03