TE Connectivity / DEUTSCH DT Highspeed Connectors
TE Connectivity's (TE) / DEUTSCH DT Highspeed Connectors enable high-speed, single-pair Ethernet channels from 100Mbps to 1Gbps (IEEE 802.3bp multi-Gb protocol) to meet current and future data connectivity demands in commercial and industrial vehicles. TE's Deutsch DT Highspeed Connectors reach channel lengths up to 40m, the standard length needed in the commercial and industrial vehicle industry. These connectors utilize the TE DT/DTM interface and DEUTSCH size 20 common contacts, offering designers dependability, high performance, and the ability to use existing DEUTSCH tooling to crimp wires.Features
- Meets channel length, temperature, and reliability requirements of vehicles and heavy equipment used in harsh environments
- Flexible and easy-to-adopt design with simple termination and use of existing tooling
- Supports channel lengths up to 40m with 4 in-line connections
- Uses DT and DTM interface and DEUTSCH size 20 shielded terminal system
- 22AWG to 20AWG cable range (0.35mm2 to 0.50mm2)
- Protects against water and dust ingress by meeting IP67, IP69K, and USCAR2
- Robust design helps confirm signal integrity in harsh environments
- 100Mbps to 1Gbps speeds to meet current and future data connectivity demands
Applications
- In-cabin
- Network backbones
- Advanced driver assistance systems (ADAS)
- Displays
- Gateways/switches
- Chassis
- Cameras
- Telemetry units
- Radar/LiDAR
- Displays
Additional Resources
Accessories
Inilathala: 2023-02-01
| Na-update: 2025-05-12