TE Connectivity EEPROM Embedded Smart Connector

TE Connectivity's (TE) EEPROM Embedded Smart Connector combines connector and memory functionality into a single, compact solution that simplifies platform development and production processes. By integrating EEPROM memory directly within the connector, the design supports automatic model recognition while reducing manual configuration steps and helping manage increasing product variation. Integrated memory intelligence enables local storage and retrieval of operating information and user-related data without requiring a separate memory board. This approach helps reduce PCB space requirements, lower overall design complexity, and decrease inventory variation. TE Connectivity EEPROM Embedded Smart Connector is compatible with the Economy Power 2.5 connector platform, allowing designers to support multiple applications with a common connectivity solution.

Features

  • Integrated EEPROM memory within the connector assembly
  • Supports automatic model recognition during production
  • Helps reduce manual setup requirements
  • Supports local storage and retrieval of operating and user-related data
  • Compatible with Economy Power 2.5 connector systems
  • Direct PCB mounting for improved robustness and vibration resistance
  • Eliminates the need for a separate memory board
  • Supports faster maintenance, diagnostics, and servicing

Applications

  • Consumer electronics
  • Medical products
  • Connectors and cable assemblies
  • Batteries
  • Appliances
  • Industrial and consumer attachments

Specifications

  • 3V to 4.5V input voltage range
  • Copper alloy contact
  • 1Kbit EEPROM chip memory
  • 0.3mA read current
  • 0.5mA write current
  • 1,000,000 cycles of write endurance
  • -25°C to +85°C operating temperature range

Expanded View

Infographic - TE Connectivity EEPROM Embedded Smart Connector
Inilathala: 2026-07-14 | Na-update: 2026-07-28