TE Connectivity HPC 200A Connectors
TE Connectivity's (TE) HPC 200A Connectors help provide a high-safety and reliable Battery Energy Storage System (BESS) solution with a one-pole 200A/1500V high current connector. With one-piece molding contacts, TE's HPC 200A connectors provide excellent temperature rise control capability. HPC 200A connectors integrate an optional high-performance temperature sensor to enable a 24-hour system safety monitor. The smart locking system, with a 180° in-line design, provides 360° rotation and twelve angles of locking, each 30°. Quick lock and press-to-release functions enable convenient and fast assembly of large-volume connectors on site.Features
- Designed for BESS applications
- One-piece contact ensures excellent temperature rise control
- 360° rotation enables flexible cable assembly
- 80° in-line locking and smart locking system enable simple field unlocking
- Finger-proof feature prevents accidental finger touch for safety operations in the field
- Integrated sensor secures intelligent safety monitoring
- 12x angles locking, flexible direction selection, and fixed matching to prevent rotation
- IP67 standard, designed for outdoor safety and dependability
- To avoid incorrect plugging, 2x colors and visualization are applied
Applications
- Battery energy storage systems (BESS)
- Alternative energy
- Solar arrays
- Wind energy
- Hydropower
Specifications
- 1500V voltage
- 200A current
- Quick lock
- PA66 materials
- RoHS and REACH compliant
Benefits
Additional Resources
Inilathala: 2023-08-01
| Na-update: 2024-08-08