TE Connectivity / Alcoswitch IP68 Sub-Miniature Pushbutton Switches

TE Connectivity's IP68 Sub-Miniature Pushbutton Switches are high-quality switches that comprise various cap styles and LED illumination options. These pushbutton switches offer normally open and normally closed versions. The IP68 sub-miniature pushbutton switches use LED illumination technology for long-term reliability. These pushbutton switches are available as high cap, round cap, flat cap and LED flat cap actuator variants. The sub-miniature push buttons offer 500mm leaded options that provide ease of installation without any need for soldering.

The IP68 pushbutton switches operate at 3N to 6N operating force and at a temperature range from 35°C to 85°C. These pushbutton switches offer up to 500,000 cycles of electrical life at full load. The IP68 pushbutton switches found their applications in various industrial equipment, communication equipment, control equipment, and instrumentation.

Features

  • 1m, 60minutes IP68 rated switches
  • Various cap options
  • LED illuminated flat cap versions
  • Leaded options for ease of installation
  • LED illumination technology for long-term reliability
  • Normally open and normally closed versions

Applications

  • Industrial equipment
  • Instrumentation
  • Communication equipment
  • Control equipment

Mechanical Dimensions

Mechanical Drawing - TE Connectivity / Alcoswitch IP68 Sub-Miniature Pushbutton Switches
Inilathala: 2018-08-21 | Na-update: 2023-01-05