TE Connectivity / Kemtron Nickel Aluminum Jam Nut Seals

TE Connectivity's / Kemtron Nickel Aluminum Jam Nut Seals are o-rings that are designed to shield against Radio Frequency Interference (RFI) or Electromagnetic Interference (EMI). These seals are compression molded and do not require a join like vulcanized-joined o-rings. The nickel aluminum jam nut seals comply with MIL-FTL-38999, MIL-DTL-26482, and MIL-DTL-81511 standards. These seals are used in instruments, avionics, military equipment, medical electronics, and electronic equipment enclosure applications.

Features

  • Up to 50 number of positions
  • 0.1Ω.cm maximum volume resistivity
  • O-rings that are designed to shield against RFI or EMI
  • Compression-molded, and do not include a join like vulcanized-joined o-rings
  • Compliant with MIL-FTL-38999, MIL-DTL-26482, MIL-DTL-81511
  • Ideal where a small cross-section and/or small inside diameter is required

Applications

  • Avionics
  • Industrial controls
  • Instruments
  • Military equipment
  • Medical electronics
  • Electronic equipment enclosures
Inilathala: 2025-03-10 | Na-update: 2025-03-26