TE Connectivity / Kilovac EV202 Contactor

TE Connectivity's (TE) Kilovac EV202 Contactor is a 2-pole single-throw contactor with 400VDC and 350A per pole. TE's EV202 has up to 2X SPDT auxiliary contacts. Typical applications include energy storage/battery storage, power distribution, alternative energy, electric vehicles (military and communications) and test equipment.

Features

  • 2-pole single-throw contactor With 400VDC, 350A per pole
  • Up to 2X SPDT auxiliary contacts
  • Bi-directional switching, not polarity sensitive
  • Integrated coil economizer with coil suppression (no EMI)
  • Mounts in any orientation, not position-sensitive

Applications

  • Energy storage/battery storage
  • Power distribution
  • Alternative energy
  • Electric vehicles (military and communications)
  • Test equipment
Inilathala: 2016-11-29 | Na-update: 2022-03-11