TE Connectivity / Linx Technologies FPC Cellular Antennas
TE Connectivity's / Linx Technologies FPC Cellular Antennas are designed to operate on licensed or unlicensed cellular frequencies. These antennas provide North American cellular world band coverage of 617MHz to 5000MHz for 5G, LTE, NB-IoT, and Cat-M requirements. The FPC cellular antennas are available in different cable lengths and connector options to meet various design needs. These antennas provide an alternative to Wi-Fi® in locations where installing cabled infrastructure is prohibitive or impossible. The FPC cellular antennas are RoHS 2.0 compliant and REACH compliant.Features
- Designed for 5G devices
- North America cellular world band coverage 617MHz to 5000MHz
- Adhesive backing on FPC simplifies mounting within device
- Various cable lengths and connector options available
- MHF and MHF4L type mating connectors
- RoHS 2.0 compliant
- REACH compliant
Specifications
- 10W cw power handling
- 50Ω feed point impedance
- Linear polarization
- -40°C to +85°C operating temperature range
- Dimensions:
- 100mm x 15mm x 0.15mm (L000836)
- 110mm x 15.5mm x 0.15mm (L000941)
- 90mm x 20mm x 0.15mm (L000848)
Characteristics Graphs
Inilathala: 2025-03-18
| Na-update: 2025-07-21