TE Connectivity / Linx Technologies L000502-x Single-Band Monopole LTE/5G Antennas

TE Connectivity's (TE) Linx Technologies L000502-x Single-Band Monopole LTE/5G Antennas feature compact helical antennas for embedded LTE/5G applications. The antennas operate within the 450MHz to 467.5MHz frequency range and up to 35% efficiency. The series provides a durable, flexible main shaft that outperforms similar multi-band solutions and rejects signals from unwanted frequencies. The TE Linx Technologies L000502-x Single-Band Monopole LTE/5G Antennas are ideal for LTE/5G NR bands 72 and 73, handheld devices, and the Internet of Things (IoT) applications.

Features

  • Outperforms similar multi-band solutions
  • Radome or exposed element options
  • Durable, flexible main shaft
  • Wide bandwidth
  • Helical antenna
  • Economical, rugged construction

Applications

  • LTE/5G NR bands 72 and 73
  • Handheld devices
  • IoT devices

Specifications

  • 450MHz to 467.5MHz frequency range
  • <2.4:1 max VSWR
  • -1.4dBipeak gain range
  • -4.6dBi average gain range
  • Efficiency
    • 31% at 450MHz
    • 35% at 460MHz/467.5MHz
  • 5W max power rating
  • 1/4-wave wavelength
  • 50Ω impedance
  • Linear polarization
  • Omnidirectional radiation
  • -20°C to +65°C operating temperature range

Dimensions (mm)

TE Connectivity / Linx Technologies L000502-x Single-Band Monopole LTE/5G Antennas
Inilathala: 2024-04-24 | Na-update: 2024-05-08