TE Connectivity / Linx Technologies Splatch CBRS/5G Cellular Midband Chip Antenna
TE Connectivity's (TE) Linx Technologies Splatch CBRS/5G Cellular Midband Chip Antenna features omnidirectional bandwidth coverage over a 2496MHz to 5000MHz frequency range. The Splatch series offers highly efficient SMD PCB antennas with coverage for CBRS and 5G midband without a matching circuit. The antennas' bandwidth and performance depend on the ground plane size and design, and the suggested minimum ground plane length from the antenna feed is 150mm. The TE Linx Technologies Splatch CBRS/5G Cellular Midband Chip Antenna provides an evaluation board for testing (L000810-80). The Splatch antenna is ideal for various Internet of Things (IoT) applications, including home automation, asset tracking, telematics, automotive, communication systems, smart cities/agriculture, and more.Features
- Omnidirectional coverage
- High-efficiency, low-profile PCB antenna
- Wideband coverage over CBRS and 5G midband without matching circuit
- Evaluation board available for testing (L000810-80)
- Bandwidth and performance dependent on ground plane size/design
- 150mm minimum ground plane length from antenna feed recommended
- RoHS 2.0, REACH, and road vehicle compliant
Applications
- IoT
- Home automation
- Asset tracking
- Telematics
- Automotive
- Communication systems
- Smart cities
- Vehicle-to-vehicle
- Positioning
- Smart agriculture
Specifications
- 2484MHz to 5000MHz frequency range
- <1.5:1 to <2.6:1 VSWR
- 59.43% to 76.05% average efficiency range
- 2.2dBi to 4.2dBi peak gain range
- -2.29dBi to -1.21dBi average gain range
- 5W power handling
- 50Ω feed point impedance (unbalanced)
- 20mm x 10mm x 1.61mm dimensions
- Linear polarization
- -40°C to +85°C operating/storage temperature range
Product Drawing
Inilathala: 2024-08-07
| Na-update: 2024-08-14