TE Connectivity M12 Power L-Code PROFINET Cable Assemblies

TE Connectivity's (TE) M12 Power L-Code PROFINET Cable Assemblies feature a PROFINET-conforming color scheme with L-coding and are PNO approved for immediate implementation into the PROFINET standard. The series handles up to 16A per pin, delivering four times the power of standard M12 connectors while providing a reliable and efficient power supply. The assemblies feature IP67 protection and are designed for DC power supplies with 63VDC / 16A, where a high current and low voltage are required. TE M12 Power L-Code PROFINET Cable Assemblies have been selected by PROFIBUS and PROFINET International (PI) as the standard for 24V power supply systems used in PROFINET devices. Ideal applications include industrial communications and machinery, robotics, test equipment, I/O connectivity, and much more.

Features

  • PROFINET-conforming color scheme with L-coding versions
  • PNO approved for immediate implementation into PROFINET standard and miniaturization of distribution boxes
  • Reduces risk of connector breakage by interference in narrow spaces
  • Reliability increased as the user can hear when the connector is properly locked
  • Coded pin connector patterns prevent mismatching
  • Easy mating and crimping process speed up installation time
  • Cable materials PUR or PVC in shielded and non-shielded versions
  • Secured signal connections and data transmission
  • Unit remains protected and fully operational in most industrial applications

Applications

  • Industrial communications
  • Industrial machinery
  • Robotics
  • Material handling
  • Industrial control and factory automation
  • Test equipment
  • I/O connectivity
  • Sensor and actuators

Specifications

  • 360° shielding
  • 0.5m and 1m cable lengths
  • Electrical
    • 63V DC/AC
    • 12A (16AWG) or 16A (14AWG) current rating
    • 5mΩ maximum initial value contact resistance
    • 1.5KV rated impulse voltage
  • Mechanical
    • 100 cycles of durability
    • IP67 protection
    • 30N maximum mating/unmating force for 4P
    • 45N maximum mating/unmating force for 5P
    • Sinusoidal vibration per IEC60512, Test 6d
    • Mechanical shock per EIA364-27
Inilathala: 2022-05-04 | Na-update: 2024-08-14