TE Connectivity NanoRF Optical Hybrid Modules
TE Connectivity's (TE) NanoRF Optical Hybrid Modules offer an 85GHz maximum rated frequency and 50Ω impedance rating. These modules use a floating insert in the backplane with guide features that pre-align contacts before engaging, reducing the potential for damage. NanoRF modules provide high-density RF and optical connections within a common connector module for VPX-based embedded computer systems. TE NanoRF Optical Hybrid Modules are suitable for electronic warfare, missile guidance, tactical communication, and radar applications.Features
- Allow for increase in density and speed
- Floating insert on backplane contains contacts and optical mounts
- Small form factor
- Alignment features for reliable, stub-free mating
Applications
- Radar
- Electronic warfare
- Missile guidance
- Tactical communication
Specifications
- Electrical
- 85GHz maximum frequency
- 50Ω impedance rating
- Isolation, Cable-to-Cable
- ≥90dB from 27GHz to 40GHz
- ≥100dB from 3GHz to 27GHz
- ≥120dB from 30GHz to 3GHz
- ≥140dB from 3GHz to 30MHz
- Surface VSWR, Cable-to-Cable
- 1.4:1 max to 40GHz (both .047 and .086)
- 1.5:1 max from 40GHz to 50GHz (.086 cable)
- 1.5:1 max from 40GHz to 67GHz (.047 cable)
- 1.6:1 max from 67GHz to 85GHz (.047 cable)
- Cable-to-PCB Edge Launch
- 1.4:1 max to 40GHz
- 1.5:1 max from 40GHz to 67GHz (.047 cable)
- Materials
- Available in base card and mezzanine edge-mount or cable options
- Mechanical
- 500 mating cycles
- -55°C to +125°C temperature range
- Standards and Specifications
- 108-163006 Product specification
- 501-134076 Qualification test report
- 408-163016 Instruction sheet
Associated Tools
Inilathala: 2022-05-06
| Na-update: 2025-07-30