TE Connectivity PLASTI-GRIP Terminals

TE Connectivity's (TE) PLASTI-GRIP Terminals are pre-insulated solderless terminals and splices designed specifically to answer the need for inexpensive, insulated electrical terminations. TE's PLASTI-GRIP Terminals can be used in almost all commercial applications and accommodate wire sizes from 22AWG through 2/0AWG. Application tooling has been developed to ensure uniformly high-quality terminations and tool and terminal have been designed to promote ease and speed of application while providing precise crimping pressure for every wire size. The wire and terminal barrel provide a connection of maximum conductivity, tensile strength, and high resistance to corrosion. The quality performance, the facility of installation, and the inherent simplicity make them ideal for many industrial applications and are available as rings, spades, flanged spaded, slotted rings, splices, and several other varieties.

Features

  • Vinyl insulation sleeve provides good dielectric strength and supports the wire insulation so that no bare wire is exposed
  • Funneled wire entry on terminal prevents turned back wire strands and permits rapid wire insertion during high-speed production
  • Serrations in the crimp barrel provide maximum contact and tensile strength after crimping
  • Rated to +105°C with 600V operating voltage
  • UL 94V-0 rated insulation
  • UL and CSA approved

Applications

  • HVAC
  • Instruments/controls
  • Lighting
  • Switchgear
  • Power supplies
  • Panel boxes
  • Transportation
  • Motors
Inilathala: 2015-06-04 | Na-update: 2026-01-12