TE Connectivity RP40 lite Wireless Access Omnidirectional Antennas
TE Connectivity's RP40 lite Wireless Access Omnidirectional Antennas provide high-performance connectivity for current and emerging 4G and 5G frequencies. These antennas support all major global 5G and 4G/LTE bands, covering 617MHz to 6000MHz frequencies. The antennas are incorporated with 4x4 MIMO technology and provide enhanced data rates and bandwidth with extremely consistent performance. These RP40 lite antennas are available in 4- or 5-port variants with a fifth port as an optional port for GNSS coverage. The omnidirectional antennas are suitable for use globally on cellular networks and with any network operator. Typical applications include primary connectivity, Fixed Wireless Access (FWA), failover support, IoT device connections, and private networks.Features
- Global LTE and 5G coverage (617MHz to 6000MHz)
- Consistent omnidirectional patterns across all bands, providing stable reception
- Extensive mechanical and environmental testing, including UV, flammability, humidity, impact, vibration, and shock
- Integrated 5m (16ft) cables for easier installation
- Supplied with all brackets and mounting hardware
- Includes all the necessary mounting hardware
- Desk/table mount
- Direct wall mount
- Offset wall mount
- Pole mount
Applications
- Fixed Wireless Access (FWA)
- Primary connectivity
- Failover support
- IoT device connections
- Private networks
Mechanical Diagrams
Mounting Options
Inilathala: 2023-08-21
| Na-update: 2025-07-21