TE Connectivity / Schrack SRL7 Force Guided Relays

TE Connectivity's (TE) Schrack SRL7 Force Guided Relays feature seven poles that have reinforced insulation between contact circuits and come in a compact, space-efficient design. TE's SRL7 relays enable combinations of high and low voltage circuits and has high electrical endurance. Force-guided relays are key electromechanical switching components used within safety module circuits. The relays are also used as components of door positioning, cabinet lighting, and motor sub-systems within the module control unit of elevators and escalators. The SRL7 Force Guided Relays are essential in providing protection in safety control applications.

Features

  • 7 poles - 2NC and 5 NO reinforced insulation on all NO contacts
  • 700mW low coil power
  • 6A rated current
  • High electrical endurance
  • Crown contacts multiple contact points for high reliability in low load conditions
  • 10.8mm relay height leaves space in standard safety modules and allows for 17.5mm slim modules

Applications

  • Safety modules
  • Process technology
  • Elevator and escalator control
  • Emergency shut-off
  • Remote control
  • Robotics
  • Machine tools
Inilathala: 2016-05-03 | Na-update: 2022-03-11