TE Connectivity Sensor Actuator M8 & M12 Cable Assemblies

TE Connectivity's (TE) Sensor Actuator M8 and M12 Cable Assemblies offer a 30V to 250V range, an IP67 rating, and a 100MΩ min insulation resistance. The M8 and M12 cable assemblies feature brass contacts with gold flash plating and a 100-cycle durability rating. The cable assemblies reduce unnecessary downtime and maintain continuous operating in critical conditions. TE Sensor Actuator M8 and M12 Cable Assemblies are ideal for robotics, industrial communications, vision systems, and sensor applications. 

Features

  • Overmolded PVC or PUR cable assemblies (shielded and non-shielded versions)
  • IP67 rating against dust and water ingress
  • A-coded key options
  • M8 positions: 3 and 4 poles
  • M12 positions: 2, 3, 4, 5, and 8 poles
  • M8 and M12 single-ended cable assemblies
  • M8 and M12 double-ended cable assemblies
  • M8 to M12 cable assemblies
  • 0.5m, 1m, etc. cable length options

Applications

  • Industrial communications
  • Industrial machinery
  • Industrial automation
  • Machine tools
  • Robotics
  • Solenoid and sensor valves manufacturing
  • Semiconductor manufacturing
  • Process control systems
  • Electronics manufacturing
  • Vision systems

Specifications

  • Mechanical 
    • 100-cycle durability
    • IP67 rating
    • PVC temperature ratings
      • Fixed: -40°C to +80°C
      • Flexible: -25°C to +80°C
    • PUR temperature ratings
      • Fixed: -10°C to +80°C
      • Flexible: -5°C to +80°C
  • Electrical
    • M12 voltage rating
      • 250V (≤4 way)
      • 60V (5 way)
      • 30V (>5 way)
    • M8 voltage rating
      • 60V (3 way)
      • 30V (4 and 5 pos)
    • 100MΩ min insulation resistance

Materials

  • Brass and gold flash plating contacts
  • Brass and nickel plating nuts
  • Silicon rubber O-rings
  • Stainless steel springs
  • TPU (Thermoplastic polyurethane) over-molding
  • PA (Polyamide) housing
  • M12 Cable: 22 AWG; 2/3/4/5 core, with or without foil, drain, braid shield RoHS; PVC or PUR cable jacket material
  • M12 Cable: 24 AWG; 8 core, with or without foil, drain, braid shield RoHS; PVC or PUR cable jacket material
  • M8 Cable: 24 AWG; 3/4 core, with or without foil, drain, braid shield RoHS; PVC or PUR cable jacket material
Inilathala: 2019-02-15 | Na-update: 2023-09-18