TE Connectivity / Raychem Size 12 High-Speed SMPM Contacts
TE Connectivity’s (TE) Raychem Size 12 High-Speed, Small Form Factor SMPM Contacts support signal transmission up to 65GHz, enabling use in a variety of applications, including defense, aerospace, and radar. These TE SMPM contacts meet the SOSA™ technical standard when paired with J8 MIL-DTL 38999 connectors. The Size 12 contacts allow designers to meet the need for high-density, high-frequency RF.Features
- High-frequency ready
- Engineered for seamless integration with MILDTL-38999 connectors and DMC-M Series III connectors
- Up to 65GHz signal transmission support
- Ideal for expanding high-speed RF systems
- 50Ω impedance matching enables support for up to 65GHz
- Meets need for high-frequency, high-density RF outside the box
- Aligned with the SOSA standard
- Designed for standard MIL-DTL-38999 housings and inserts
Applications
- Air, ground, and marine defense
- Aerospace
- Radar
Specifications
- Size 12 RF coaxial contact
- For use with 38999 Series III and DMC-M Series III connectors
- DC to 65GHz frequency
- 0.12dB insertion loss
- Up to 500 cycles durability
- -65°C to +165°C operating temperature range
Associated Connectors
Inilathala: 2025-09-15
| Na-update: 2025-09-30