TE Connectivity / Measurement Specialties SK1 Voltage Divider Output Signal
TE Connectivity/Measurement Specialties SK1 Voltage Divider Output Signal provides an off-the-shelf linear position sensor for mobile construction equipment, hydraulic lift tables, and more. Available in both 250- and 400-inch stroke ranges, TE SK1 offers ease of use, compact design, and user flexibility. This position sensor lets the user change directions by rotating the rear cover to point the connector in the desired direction. SK1 delivers an accurate, reliable voltage-divider position feedback signal over the entire stroke.Features
- Stroke range options
- 250 inches (6.4m)
- 400 inches (10.2m)
- Voltage divider (potentiometric) output signal
- 0.35% FS accuracy
- 0.05% FS repeatability
- Essentially infinite resolution
- 5g maximum cable acceleration
- 10KΩ, ±10% input resistance
- 2.0W power rating at 70°F
- 30VAC/DC maximum input voltage
- 94% ±4% of VIN output signal change over full stroke range
- IP67 environmental rating
- -40ºC to +85ºC operating temperature range
Applications
- Mobile construction equipment
- Hydraulic lift tables
Output signal
Inilathala: 2017-03-08
| Na-update: 2022-06-20