TE Connectivity Vertical USB 3.2 A Gen 1 THT Receptacle Connectors

TE Connectivity's (TE) Vertical USB 3.2 A Gen. 1 Through-Hole (THT) Receptacle Connectors increase overall design flexibility by offering a vertical mounting orientation. This reliable and optimized design provides a stable connection even after thousands of insertions. Shield types include board locking or soldered shield-leg, and plating options include gold (Au) flash, Au with 15μm, and Au with 30μm. These hot-pluggable vertical receptacles are compatible with asynchronous and isochronous data transfer methods and are backward compatible with USB 2.0 connectors. TE Vertical USB 3.2 A Gen. 1 THT Receptacle Connectors are ideal for AI and IoT applications requiring higher transmission speed and are compatible with Thunderbolt.

Features

  • Locking and soldered shield-leg variations
  • 3 plating options: Au flash, Au with 15μm, Au with 30μm
  • Hot pluggable, permitting attaching or detaching peripherals without power down or reboot
  • Compatible with asynchronous and isochronous data transfer methods
  • Backward compatible with USB 2.0 connectors
  • Key benefits over USB 3.0
    • DisplayPort functionality
    • Compatible with Thunderbolt
    • 2x faster speed
  • Available for TE reg

Applications

  • High-definition A/V equipment
  • Desktop and laptop computers
  • Printers/ scanners
  • Game ports
  • Modems
  • Set-top boxes
  • IoT influencers
Inilathala: 2023-08-02 | Na-update: 2023-11-09