TE Connectivity Wirewound Anti-Surge Resistors

TE Connectivity's Wirewound Anti-Surge Resistors are manufactured with high-quality materials and offer flame-proof coating. These resistors are designed and tested for surge immunity. The wire-wound anti-surge resistors are tested to withstand power surges of up to 12KV and offer 22 size/power options. These resistors are available in extra-small sizes to increase the power up to 10W. The wire-wound anti-surge resistors operate at -55°C to 155°C operating temperature range, 500V voltage, and 1000V maximum overload voltage. These resistors are RoHS-compliant with no exemptions. The wire-wound anti-surge resistors are ideally used in motion controls, consumer electronics, household appliances, and test and measurement equipment.

Features

  • Power up to 10W in extra small size
  • 22 size/power options
  • Specially designed and tested for surge immunity
  • RoHS compliant with no exemptions

Specifications

  • -55°C to 155°C operating temperature range
  • 500V voltage
  • 1000v maximum overload voltage

Applications

  • Motion controls
  • Consumer electronics
  • Household appliances
  • Test and measurement equipments
  • Power supplies
  • Energy meters 
Inilathala: 2023-11-02 | Na-update: 2024-04-17