TE Connectivity / AMP Connectors Z-PACK 2mm HM EON Connector System

TE Connectivity's (TE) Z-Pack 2mm Hard Metric (HM) Eye of Needle (EON) Connector System offers a 20mΩ maximum contact resistance, 1.5A current rating per contact, and 750VRMS voltage. This 2mm connector system supports CompactPCI Express for excellent electrical and mechanical performance and offers the flexibility to use thinner PCBs for a more cost-effective design. Constructed with Thermoplastic housing, this connector system can operate in a -55°C to +125°C temperature range. TE Z-Pack 2mm HM EON Connector System is ideal for telecommunication, industrial automation, and test and measurement applications.

Features

  • Supports CompactPCI Express
  • Robust design and quality
  • Economical signal transmission
  • Complies with IEC 61076-4-101 standard
  • Supports hot-swap functions and different keyings
  • EON contacts
    • Economical design
    • Requires less insertion force

Applications

  • Medical imaging devices
  • Relay protection of power systems
  • High-speed railway systems

Specifications

  • 750VRMS contact-to-contact voltage
  • 1.5A maximum current per contact
  • 20mΩ maximum contact resistance
  • UL 94V-0 connector housing
  • 250 mating/unmating cycles
  • -55°C to +125°C temperature range
Inilathala: 2022-05-10 | Na-update: 2022-08-11