TE Connectivity .110 Positive Lock Receptacles & Housings
TE Connectivity's (TE) .110 Low-Profile Positive Lock Receptacles and Housings are specifically designed to allow the receptacle to be centered on the tabs. This design allows symmetrical clearance from the tab to the plastic shroud around the tab. It also enhances the safety and reliability of the mated pair with a positive lock design. Typical applications for TE .110 Positive Lock Receptacles and Housings include gas igniters, harness assemblies, temperature sensors, and HVAC.Features
- Allows receptacle to be centered on a shrouded tab with a low-profile design
- Reduces the mating force and enhances safety and reliability of mated pair with a positive lock design
- Provide a smaller size of stock with a thinner design
- Improves ease of assembly with low-profile ergonomic housing design and reduced insertion force
- Provides high retention with a positive lock feature and insertion force of 4lbs to 6lbs
Applications
- Gas igniters
- Harness assemblies
- Compressors and motors
- Electromechanical switches and timers
- Temperature sensors
- Heating elements
- Vending
- HVAC
Inilathala: 2014-11-12
| Na-update: 2025-05-09