TE Connectivity - Connectors Poke-In Slim Wire Connectors
TE Connectivity's Poke-In Slim Wire connectors allow users to make quick and easy wire-to-board and board-to-board connections. A releasable poke-in contact function and a unique design for wire sizes of 22AWG to 18AWG offer convenience in installation and rework. A low profile and small footprint is ideal for high-density and compact PCB designs. TE Connectivity's Poke-In Slim Wire connectors are rated 10A for 18AWG wire and 6A for 22AWG to 20AWG. The slim male pin contact is designed for board-to-board connections with a 4A rating when used with the releasable slim contact. The Poke-In Slim Wire series maximum voltage rating is 300V AC and the operating temperature is -40°C to +105°C. Applications include LED lighting, building automation, telecommunications, and security systems.Features
- Releasable function allows for quick rework
- Designed for compact PCB layouts
- Bare contact offers size and cost savings from housed poke-in
- Wide range of wire sizes accepted
- Board-to-board mating function
Applications
- Telecommunication systems
- Lighting systems
- Security
- Room and area lighting
Specifications
- Current rating
- 10A for wire 18AWG
- 6A for wire 22AWG and 20AWG
- 4A for board to board connection
- 300VAC maximum voltage rating
- -40°C to +105°C operating temperature range
- UL1977 / File: E28476 approval
Inilathala: 2017-03-02
| Na-update: 2025-09-04