TE Connectivity / Linx Technologies µSP Series MicroSplatch™ Antennas
TE Connectivity / Linx Technologies µSP Series MicroSplatch™ Antennas are embedded quarter-wave chips available in the 403MHz, 418MHz, 433MHz, 868MHz, 916MHz, and 2.4GHz bands. TE Connectivity / Linx Technologies µSP Series MicroSplatch Antennas are designed for cost-sensitive applications including, remote controls, pagers, and compact data transmission devices. The antenna chip is reflow compatible and withstands temperatures up to +260°C.Specifications
- 400MHz to 2.54GHz frequency range
- 403MHz to 2.45GHz center frequency
- 3.8dBi maximum gain rating
- 6MHz to 150MHz bandwidth
- 2.62mm maximum height
Additional Resources
View Results ( 4 ) Page
| Numero ng Piyesa | Datasheet | Paglalarawan | Bandwidth |
|---|---|---|---|
| ANT-868-USP-T | ![]() |
Antennas microSplatch Planar Antenna, 868MHz, SMD | 20 MHz |
| ANT-403-USP-T | ![]() |
Antennas microSplatch Planar Antenna, 403MHz, SMD | 6 MHz |
| ANT-916-USP-T | ![]() |
Antennas microSplatch Planar Antenna, 916MHz, SMD | 25 MHz |
| ANT-418-USP-T | ![]() |
Antennas MicroSplatch Planar Antenna, 418MHz, SMD | 8 MHz |
Inilathala: 2013-02-07
| Na-update: 2025-03-13