TE Connectivity / DEUTSCH DTM EEC Headers

TE Connectivity's (TE) DEUTSCH DTM EEC Headers offer a 250VDC maximum voltage, 7.5A current rating, and an -55°C to +125°C operating temperature range. DTM headers are available with straight or right-angle pins, 12 or 48 cavities, and accommodate size 20 contacts. These headers feature rectangular, thermoplastic housing and an integrated latch for mating and in-line, flange, or PCB mounting. TE DTM EEC Headers are ideal for harsh environment applications.

Features

  • In-line, flange, or PCB mount
  • Rectangular, thermoplastic housing
  • Integrated latch for mating
  • Wedgelocks confirm contact alignment and retention

Specifications

  • Accepts contact size 20 (7.5A)
  • 14AWG to 22AWG (2.50mm2 to 0.35mm2)
  • 2, 3, 4, 6, 8, and 12 cavity arrangements
  • Two rows
  • 1.02mm mating pin diameter
  • Right-angle or straight PCB mount orientation
  • 250VDC voltage rating
  • -55°C to +125°C operating temperature range
Inilathala: 2020-12-07 | Na-update: 2024-10-07