Teledyne LeCroy T3DSO3000HD Digital Oscilloscopes
Teledyne LeCroy T3DSO3000HD Digital Oscilloscopes feature 200MHz, 350MHz, 500MHz, and 1GHz bandwidth devices that display 4 analog channels and an optional 16 digital channels with mixed signal analysis ability. The oscilloscopes offer a maximum waveform capture rate of up to 200,000wfm/s in normal mode and 890,00wfm/s in sequence mode. The T3DSO3000HD series provides a 256-level intensity grading display function, various serial bus triggering and decoders, which support I2C, SPI, UART, CAN, LIN, CAN FD, FlexRay, I2S, MILSTD-1553B, SENT, Manchester, and ARINC429 protocols. The oscilloscopes achieve automatic measurements on 50+ parameters, supporting statistics with histogram, track, trend, gating measurements, and other measurements on Math, History, and Ref. functions. The Teledyne LeCroy T3DSO3000HD Digital Oscilloscopes have a built-in web server supporting remote control over the LAN port using a web browser and supports an external mouse and keyboard.Features
- 10.1" display with 1024 x 600 resolution
- 12-bit analog-digital converters with sample rates up to 4GSa/s
- 4 analog channels, up to 1GHz bandwidth
- 16 digital channels
- 50MHz waveform generator
- Front ends with 125μVrms noise floor
- Waveform capture rate up to 200,000wfm/s (normal mode) and 890,000wfm/s (sequence mode)
- Supports 256-level intensity grading and color temperature display modes
- Up to 400Mpts/ch record length
- Serial bus triggering and decoder
- Supports I2C, SPI, UART, CAN, LIN, CAN FD, FlexRay, I2S, MILSTD-1553B, SENT, Manchester, and ARINC429 protocols
- History waveform record function
- Automatic measurements on 50+ parameters
- Supports statistics with histogram, track, trend, gating measurement, and Math, History, and Ref. measurements
- 4 Math traces, support formula editor
- High-speed hardware-based average, ERES
- High-speed hardware-based mask test function
- Interfaces available
- 2x USB 3.0 hosts
- 1x USB 2.0 host
- USBTMC
- 1000M LAN (VXI-11/Telnet/Socket/LXI)
- Pass/Fail
- Trigger Out
- Built-in web server supports remote control over the LAN port using a web browser
- Supports SCPI remote control commands
- Supports external mouse and keyboard
Specifications
- 200MHz to 1GHz bandwidth range
- 12-bit vertical resolution
- Memory depth
- 400Mpts/ch (interleaving single-channel mode)
- 200Mpts/ch (interleaving dual-channel mode)
- 100Mpts/ch (non-interleaving mode)
- Sample rates
- 4GSa/s (interleaving mode)
- 2GSa/s (non-interleaving mode)
- 0°C to +50°C operating temperature range
- -30°C to +70°C non-operating temperature range
I/O Interface Overview
Videos
Inilathala: 2024-09-24
| Na-update: 2025-03-25