Teledyne LeCroy T3SA3100 & T3SA3200 Spectrum Analyzers

Teledyne LeCroy T3SA3100 and T3SA3200 Spectrum Analyzers offer a frequency range of 9kHz to 3.2GHz, along with a small footprint and easy user interface. T3SA3000 Spectrum Analyzers augment those features with high-performance specifications and various advanced measurement functions and capabilities. Teledyne LeCroy test tools provide a 256.5mm (10.1") display and a 1Hz minimum resolution bandwidth (RBW). T3SA3100 and T3SA3200 are ideal for use in various laboratory and test environments. Users can extend these spectrum analyzers' measurement capabilities through various optional kits and components.

Features

  • 9kHz up to 2.1GHz (T3SA3100) or 3.2GHz (T3SA3200) frequency range
  • -161dBm/Hz (typical) displayed average noise level
  • -98dBc/Hz at 10kHz offset phase noise (1GHz, typical)
  • Built-in switchable pre-amplifier
  • 1Hz minimum RBW
  • All-digital IF technology
  • 256.5mm (10.1") WVGA (1024 x 600) display
  • <0.7dB amplitude precision
  • 0 to +50°C operating temperature range
  • Near-Field Probes (optional)

Applications

  • Research laboratory
  • Development laboratory
  • Repair and maintenance
  • Calibration laboratory
  • Automatic production test
  • General bench-top use
Inilathala: 2018-11-06 | Na-update: 2023-01-30