Telemecanique XUN General-Purpose Photoelectric Sensors

Telemecanique XUN General-Purpose Photoelectric Sensors feature a compact design for excellent detection performance, making them suitable for tight production spaces. These sensors offer an anti-interference function that ensures reliable detection and allows users to expand coverage by placing them side-by-side without mutual interference. Due to the user-friendly connectivity, installation time is reduced by up to 30%. Telemecanique XUN General-Purpose Photoelectric Sensors are ideal for material handling and packaging applications.

Features

  • High-speed detection
  • Smart factory ready
  • Versatile sensing options
  • Anti-interference mode for seamless side-by-side mounting
  • Reliable and accurate detection
  • Compact design
  • User-friendly connectivity
  • Resistant to light pollution

Applications

  • Material handling
  • Packaging

Specifications

  • 0.3m to 30m maximum sensing distance
  • 1kHz switching frequency
  • 0.5ms response time

Videos

Inilathala: 2025-01-23 | Na-update: 2025-09-17