Telink B91 Generic Starter Kit
Telink B91 Generic Starter Kit is a hardware platform used to verify the TLSR9x series chipset and develop applications for 2.4GHz air interface standards. These standards include BLUETOOTH® 5.2 basic data rate (BR), enhanced data rate (EDR), LE, indoor positioning, and BLUETOOTH® Mesh, Zigbee 3.0, Homekit, 6LoWPAN, Thread, and 2.4Ghz proprietary.Features
- RF conducted test
- External Flash with reset button
- Chip reset button
- Mini USB interface
- 2-wire / 4-wire JTAG
- 4 led, Key matrix up to 4 keys
- 2 line-in function (Dual Analog microphone supported when switching jumper from microphone path)
- Dual Digital microphone
- Stereo line-out
Overview
Inilathala: 2022-06-07
| Na-update: 2022-08-24