Teltonika RUT260 LTE CAT 6 Cellular Routers
Teltonika RUT260 LTE CAT 6 Cellular Routers are compact, powerful, lightweight, and ideal for various industrial protocols. These routers include WAN failover that automatically switches to an available backup connection. The RUT260 routers feature 2 x 10Mbps/100Mbps Ethernet ports, digital I/Os, a 4-pin industrial DC power socket, 16MB SPI flash memory, and 128MB DDR2 RAM. These routers operate at -40°C to 75°C temperature range, 10% to 90% non-condensing humidity, and a 9VDC to 30VDC input voltage range. The RUT260 routers come with DIN rail and flat surface placement mounting options and are IP30 ingress protection rated.Features
- Mobile module:
- 4G (LTE): Cat 6 up to 300Mbps
- 3G: up to 42Mbps
- Mediatek, 580 MHz, and MIPS 24Kc CPU
- 128MB, DDR2 storage
- 16MB, SPI Flash memory
- 4-pin industrial DC power socket
- 9VDC to 30VDC input voltage range
- SIM:
- 1 x SIM slot (Mini-SIM - 2FF)
- 1.8V/3V
- External SIM holder
- eSIM (optional)
- Antenna connectors:
- 2 x SMA for LTE
- 1 x RP-SMA for Wi-Fi®
- 2 x 10/100 Ethernet ports:
- 1 x WAN (configurable as LAN)
- 1 x LAN
- -40°C to 75°C operating temperature range
- 10% to 90% non-condensing operating humidity
- DIN rail (can be mounted on two sides) and flat surface placement mounting options
- IP30 ingress protection rating
- 83mm x 25mm x 74mm dimensions
Router Overview
Additional Resources
For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
Inilathala: 2024-05-09
| Na-update: 2025-04-29