Teltonika RUT901 Industrial Cellular Routers
Teltonika RUT901 Industrial Cellular Routers deliver high performance by providing automatic WAN failover to an available backup connection, which ensures network continuity and eliminates downtime. These routers feature dual SIM 4G cellular connectivity and Wi-Fi®, 4x Ethernet interfaces, to meet the needs of IoT solutions. The RUT901 routers provide a firewall and numerous VPN services, including OpenVPN, IPsec, PPTP, L2TP, and DMVPN. These routers operate at a -40°C to 75°C temperature range, 10% to 90% non-condensing humidity, and a 9VDC to 30VDC input voltage range. The RUT901 routers come with DIN rail and flat surface placement mounting options and are IP30 ingress protection rated.
Features
- Mobile module:
- 4G (LTE) – Cat 4 up to 150Mbps
- 3G: up to 21Mbps
- 2G: up to 236.8kbps
- Mediatek, 580MHz, and MIPS 24KEc CPU
- 4-pin industrial DC power socket
- 4 x RJ45 ports, 10/100Mbps Ethernet
- -40°C to -75°C operating temperature range
- 10% to 90% non-condensing operating humidity
- DIN rail (can be mounted on two sides) and flat surface placement mounting options
- IP30 ingress protection rating
- 110mm x 50mm x 100mm dimensions
Router Overview
Kit Contents
- Router RUT901
- 9W PSU
- 2x LTE antennas (swivel and SMA male)
- 2x Wi-Fi® antennas (swivel and RP-SMA male)
- 1.5m Ethernet cable
- SIM adapter kit
- Quick start guide
Additional Resource
For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
| Numero ng Piyesa | Datasheet | Bilis ng Data | Dami ng Port | Uri ng Interface | Mga Dimensiyon |
|---|---|---|---|---|---|
| RUT901000400 | ![]() |
150 Mb/s | 4 x RJ45 | Ethernet | 109.6 mm x 100 mm x 50.1 mm |
| RUT901000000 | ![]() |
42 Mb/s | 4 Port | SPI | 110 mm x 50 mm x 100 mm |
| RUT901200600 | ![]() |
4 Port | Ethernet | 110 mm x 50 mm x 100 mm | |
| RUT901100400 | ![]() |
42 Mb/s | 4 Port | SPI | 110 mm x 50 mm x 100 mm |