Advantech PCIE-1812 Multifunction PCIE Card
Advantech PCIE-1812 Multifunction PCIE Card is a simultaneous-sampling DAQ card designed to meet a wide range of application requirements. This multifunction card supports simultaneous sampling of 8 analog input channels with differential input configuration for maximum noise elimination. The PCIE-1812 multifunction PCIE card provides a 2-ch, 16-bit analog outputs with waveform generation capabilities. This card supports simultaneous waveform generation and analog input functions. The PCIE-1812 multifunction PCIE card features 2 analog outputs, up to 3MS/s, 16-bit resolution, and 2 analog triggers and 2 digital triggers for analog I/O.
Features
- 8 differential simultaneous sampling analog inputs, up to 250kS/s, 16-bit resolution
- 2 analog outputs, up to 3MS/s, 16-bit resolution
- Full auto-calibration
- 2 analog triggers and 2 digital triggers for AI/O
- 32 programmable DI/Os with interrupt functions
- Four 32-bit programmable counters/ timers/ encoders
- Board ID switch
- Support for Microsoft Windows 10/11
Additional Resources
Inilathala: 2026-02-12
| Na-update: 2026-02-16