Panduit VeriSafe 2.0 Absence of Voltage Testers (AVTs)

Panduit VeriSafe 2.0 Absence of Voltage Testers (AVTs) simplify the voltage testing process by preventing exposure to electrical hazards. The fail-safe design features an active indication to determine the voltage status within 10 seconds of activation. Panduit VeriSafe 2.0 AVTs can troubleshoot abnormal power conditions and utilize network modules for remote monitoring up to a 1000VAC/DC voltage range. The AVTs are available with battery-free or battery-powered indicators and are ideal for power distribution, motor control, automation, and industrial and commercial applications.

Features

  • Improved safety and risk reduction
  • No exposure to electrical hazards while testing
  • Simplified process for easier compliance
  • Fail-safe design with active indications
  • Redundant channels for measurement and detection
  • Results within 10 seconds of activation
  • Troubleshoots abnormal power conditions
  • Utilizes network module for remote monitoring
  • NFPA 70E 120.5(7) Exception 1 criteria met
  • CSA Z462 4.2.5 (g) Exception 2 criteria met
  • UL 1436 listing

Applications

  • Power distribution
  • Motor control
  • Automation
  • Data centers
  • Industrial facilities
  • Commercial facilities
  • Indoor and outdoor use

Specifications

  • Up to 1000VAC/DC voltage detection range
  • -25°C to +60°C operating temperature range
  • -45°C to +85°C storage temperature range
  • 5% to 90% non-condensing humidity range
  • Up to 5000 meters altitude capability
  • Industrial 3.6V lithium battery
  • 35mA max auxiliary power at 12VDC
  • 17mA max auxiliary power at 24VDC
  • RoHS compliant

Dimensions

Test Procedure

Infographic - Panduit VeriSafe 2.0 Absence of Voltage Testers (AVTs)

Videos

Inilathala: 2023-10-16 | Na-update: 2025-01-08