Digilent MCC USB-1608FS-Plus Simultaneous USB DAQ Device

Digilent MCC USB-1608FS-Plus Simultaneous USB DAQ Device is an easy-to-use, easy-to-integrate, and easy-to-support data acquisition solution. The USB-1608FS-Plus combines eight simultaneous analog inputs (A/D per channel), 16-bit resolution, 100kS/s/ch sample rate (400kS/s aggregate), one 32-bit counter, and eight digital I/O. The device includes free DAQami software for out-of-the-box data logging, viewing of data, and generating signals. Also included are drivers for the most popular applications and programming languages, including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.

Features

  • 8 SE simultaneous analog inputs
  • 16-bit resolution
  • 100kS/s/ch sample rate (400kS/s aggregate)
  • ±10V, ±5V, ±2V, ±1V input ranges
  • Eight digital I/O
  • One counter input
  • No external power is required
  • Drivers are included for Visual C++®, Visual C#®, Visual Basic®.NET, LabVIEW™, MATLAB®, Linux®, and Python™
  • Product Compliance
    • 8471.80.9000 HTC
    • EAR99 ECCN

Kit Contents

  • USB-1608FS-Plus
  • USB cable
  • Printed insert: DAQami quick start
  • MCC packaging assembly/foam, etc

Components

Digilent MCC USB-1608FS-Plus Simultaneous USB DAQ Device

Connections

Digilent MCC USB-1608FS-Plus Simultaneous USB DAQ Device
Inilathala: 2022-04-24 | Na-update: 2022-05-31