Digilent MCC USB-1808X Simultaneous USB DAQ Device
Digilent MCC USB-1808X High-Speed, High-Precision, Simultaneous USB DAQ Device is an easy-to-use, easy-to-integrate, and easy-to-support data acquisition solution. The USB-1808X offers eight high-precision, simultaneous analog inputs, 18-bit resolution, 200 kS/s/ch sample rate, two analog outputs, four digital I/O, two counters, and two quadrature encoder inputs. The USB-1808X includes free DAQami software for out-of-the-box data logging, viewing of data, and generating signals. Also incorporated are drivers for the most popular applications and programming languages, including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.Features
- 8 SE/8 DIFF simultaneous analog inputs
- 18-bit resolution
- 200kS/s/ch sample rate
- ±10V, ±5V, 0V to 10V, 0V to 5V input ranges
- Two 16-bit analog outputs
- Four digital I/O
- Two counter inputs
- Two quadrature encoder inputs
- Two timer outputs
- No external power is required
- Drivers are included for Visual C++®, Visual C#®, Visual Basic®.NET, LabVIEW™, MATLAB®, Linux®, and Python™
- Product Compliance
- 8471.80.9000 HTC
- EAR99 ECCN
Kit Contents
- USB-1808X
- USB cable
- Printed insert: DAQami quick start
- MCC packaging assembly/foam, etc
Components
Connections
Inilathala: 2022-04-24
| Na-update: 2022-05-20