Keysight Technologies DAQM910A 20-Channel Multiplexer (2/4-Wire) Module

Keysight Technologies DAQM910A 20-Channel Low-Voltage Multiplexer (2/4-Wire) Module is designed for use with DAQ970A and DAQ973A Data Acquisition Systems. This multiplexer module provides low-voltage circuit protection and switching capability of up to 40Vpk with a built-in thermocouple reference junction. The DAQM910A combines dense, multifunction switching with 80-channel-per-second scan rates, addressing a wide range of low-voltage data acquisition applications. Users can mix two- and four-wire channels on the same module. Keysight Technologies DAQM910A 20-Channel Low-Voltage Multiplexer (2/4-Wire) Module also offers automatic voltage safety monitoring. Applications include benchtop testing, process troubleshooting, component inspection, temperature profiling, and environmental chamber monitoring.

Features

  • Maximum 40Vpk circuit protection and switching
  • Automatic voltage safety monitoring
  • 2- and 4-wire scanning
  • Built-in thermocouple reference junction
  • Combines dense, multifunction switching with 80-channel-per-second scan rates
  • SCPI compatible with DAQM901A module (for voltage and temperature measurement applications)

Applications

  • Environmental chamber monitoring
  • Component inspection
  • Benchtop testing
  • Process troubleshooting
  • Temperature profiling

Kit Contents

  • DAQM910A multiplexer module
  • Functional test certificate

Please note: Firmware version A.03 or above is required on the DAQ970A or DAQ973A system for compatibility with the DAQM910A.

Product Overview

Infographic - Keysight Technologies DAQM910A 20-Channel Multiplexer (2/4-Wire) Module
Inilathala: 2025-10-02 | Na-update: 2025-10-09