Jonard Tools XGS-1577 Passive Optical Network Power Meters

Jonard Tools XGS-1577 Passive Optical Network (PON) Power Meters are designed for accurate and simultaneous measurements of upstream and downstream PON wavelengths in optical networks. The XGS-1577 features SC/APC and FC/APC adapters, ensuring compatibility with most optical networks. This Jonard Tools high-performance testing meter supports 1270nm and 1310nm upstream wavelengths, and 1490nm, 1550nm, and 1577nm downstream wavelengths, making the device ideal for EPON, BPON, GPON, XG-PON, and XGS-PON installations and maintenance.

Features

  • 1270nm/1310nm upstream and 1490nm/1550nm/1577nm simultaneous downstream measurements
  • Includes SC/APC and FC/APC adapters for the most commonly used PON networks
  • Color LCD screen with adjustable brightness for clear and easy data viewing
  • Up to 1000 test results can be saved for downloading and evaluating on a PC
  • Built-in kickstand provides an ergonomic viewing angle
  • Powered by three AA batteries that last <90 hours, ideal for field use

Applications

  • Installation and maintenance of PON networks
    • EPON
    • BPON
    • GPON
    • XG-PON
    • XGS-PON
  • Field testing
  • Signal strength verification
  • Compliance and quality assurance

Specifications

  • +13dBm to -40dBm at 1270nm/1310nm downstream range
  • Upstream range
    • +13dBm to -50dBm at 1490nm
    • +25dBm to -50dBm at 1550nm
    • +10dBm to -50dBm at 1577nm
  • ≤1.5dB insertion loss
  • ≤0.5dB uncertainty
  • USB Type-C® PC interface
  • Off, 10 minutes, 20 minutes, or 30 minutes auto-off

Key Functions

Infographic - Jonard Tools XGS-1577 Passive Optical Network Power Meters
Inilathala: 2025-08-28 | Na-update: 2025-09-03