Crouzet CIM Electromechanical Impulse Counters

Crouzet CIM Electromechanical Impulse Counters feature 4 or 6-digit impulse counters with excellent visibility due to large digit size. These counters are designed to measure and record electrical impulses in industrial applications. The CIM impulse counters use a combination of mechanical and electrical components to count electrical pulses and offer a reliable solution for various industrial control and monitoring tasks. These counters provide accurate and efficient counting capabilities. Typical applications include equipment and production monitoring, maintenance schedule tracking, and quality control.

Features

  • 4 or 6-digits impulse counters
  • Excellent visibility due to the large digit size
  • IP30 protection
  • Panel mounted
  • Long service life
  • 4 or 6 digit impulse counter
  • Some models are resettable and others are non resettable
  • Some models have a capacity of 999.999 impulses and others are 9999 impulses

Applications

  • Equipment and production monitoring
  • Maintenance schedule tracking
  • Quality control
Inilathala: 2024-11-29 | Na-update: 2024-12-04