Trumeter 711 Series Electromechanical Hour Meters

Trumeter 711 Series Electromechanical Hour Meters are compact, lightweight, and versatile and feature a clear, large-figure display designed to complement existing meters in control panels. These low-power timers are available in industry-standard housings of rectangular, round, and square with a panel-, bevel-, or flush-mount design. Trumeter 711 Series Electromechanical Hour Meters feature a synchronous motor and a six- or seven-figure display. This timer series provides a crisp, clean finish for panel applications, including office, test, and medical equipment.

Features

  • 6 or 7 figures
  • Various voltage inputs
  • Large display figures
  • Compact and lightweight
  • Synchronous motor
  • Low power
  • Versatile mounting options
  • Industry-standard housings
  • CE and RoHS compliant
  • UL, cUL, and UKCA recognized, depending on model
  • Options
    • Special voltages
    • Terminations
    • Panel cutout
    • DIN rail
    • Reset or non-reset

Applications

  • Office equipment
  • Test equipment
  • Medical
Inilathala: 2024-04-04 | Na-update: 2024-05-10