Texas Instruments ADC5120EVM-PDK Audio ADC Evaluation Module
Texas Instruments ADC5120EVM-PDK Audio ADC Evaluation Module (EVM) allows the user to test the capabilities of the TLV320ADC5120. The TLV320ADC5120 is a two-channel, high-performance, audio analog-to-digital converter (ADC). TLV320ADC5120 is intended for voice-activated systems, professional microphones, audio conferencing, portable computing, communication, and entertainment applications. Texas Instruments ADC5120EVM-PDK is paired with the AC-MB (included in the kit), a flexible motherboard that provides power, control, and digital audio data to the evaluation module.Features
- Complete performance demonstration kit (PDK) for TLV320ADC5120
- 120dB dynamic range enhancer high-performance audio ADC
- Direct access to digital audio signals and control interface for simple end-system integration
- The onboard microphone provided for voice-recording testing
- USB connection to PC provides power, control, and streaming audio data for easy evaluation
- Easy evaluation and demonstration via PurePath™ Console software platform (PUREPATHCONSOLE)
Kit Contents
- TLV320ADC5120 evaluation module
- Audio converters motherboard (AC-MB)
Board Layout (with AC-MB)
Inilathala: 2021-05-04
| Na-update: 2022-08-11